Part Details for 1A141-234U-001\\SL RM by Kyocera AVX Components
Overview of 1A141-234U-001\\SL RM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A14102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 14 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G881A14102TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 14 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
10131932-234ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 1A141-234U-001\\SL RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1A141-234U-001\\SL
|
Avnet Americas | - Tape and Reel (Alt: 1A141-234U-001\\SL) RoHS: Not Compliant Min Qty: 486 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |