Part Details for 1A24-P20-F-C by Advanced Energy Industries Inc
Overview of 1A24-P20-F-C by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A24-P20-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1A24-P20-F-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,105.3900 | Buy Now |
DISTI #
1A24-P20-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W PCB Mount - Bulk (Alt: 1A24-P20-F-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$970.3693 / $1,079.8138 | Buy Now |
DISTI #
324-1A24P20FC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case RoHS: Compliant | 0 |
|
$1,095.7800 / $1,105.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,003.6800 / $1,062.9900 | Buy Now | |
DISTI #
1A24-P20-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W PCB Mount - Bulk (Alt: 1A24-P20-F-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$970.3693 / $1,079.8138 | Buy Now |