Part Details for 1A3399-10-R by Eaton Bussmann
Overview of 1A3399-10-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A3399-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6672
|
Newark | Fuse Holder Clip, Pcb, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/5", 5Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:1Axxxx Series, Voltage Rating Vac:500V, Voltage Rating V Dc:-, Rohs Compliant: Yes |Eaton Bussmann 1A3399-10-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.2480 / $0.3140 | Buy Now |
|
Bristol Electronics | 770 |
|
RFQ | ||
DISTI #
000000000001603586
|
Sager | Eaton Corporation | 0 |
|
Buy Now |