Part Details for 1AA24-P20 by Advanced Energy Industries Inc
Overview of 1AA24-P20 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1AA24-P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1AA24-P20-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.1600 | Buy Now |
DISTI #
1AA24-P20
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W PCB Mount - Bulk (Alt: 1AA24-P20) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$686.6084 / $764.0485 | Buy Now |
DISTI #
324-1AA24P20
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 0 |
|
$771.8500 / $775.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$710.1800 / $752.1400 | Buy Now | |
DISTI #
1AA24-P20
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W PCB Mount - Bulk (Alt: 1AA24-P20) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$686.6084 / $764.0485 | Buy Now |