Part Details for 1B0680-3 by Anaren Microwave
Overview of 1B0680-3 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for 1B0680-3
1B0680-3 CAD Models
1B0680-3 Part Data Attributes
|
1B0680-3
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1B0680-3
Anaren Microwave
90 Degree Hybrid Coupler, 950MHz Min, 1225MHz Max, 0.3dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1225 MHz | |
Operating Frequency-Min | 950 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.25 |