Part Details for 1BG0920 by Panasonic Electronic Components
Overview of 1BG0920 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1BG0920
1BG0920 CAD Models
1BG0920 Part Data Attributes
|
1BG0920
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1BG0920
Panasonic Electronic Components
RF Transformer, 880MHz Min, 960MHz Max, 1:2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 960 MHz | |
Cut-off Frequency-Min | 880 MHz | |
Height | 0.65 mm | |
Insertion Loss | 0.8 dB | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 1.6 mm |