Part Details for 1BS104 by Eaton Bussmann
Overview of 1BS104 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1BS104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4194
|
Newark | Buss Fuseblock Modular |Eaton Bussmann 1BS104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.9700 / $538.2900 | Buy Now |
DISTI #
1BS104-ND
|
DigiKey | FUSE BLOK BLT DWN 600V 600A CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.0600 | Buy Now |
DISTI #
71389661
|
RS | BUSS FUSEBLOCK | Bussmann by Eaton 1BS104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$463.5500 / $515.0600 | RFQ |
DISTI #
000000000000557165
|
Sager | Fuse Holder Modular | 0 |
|
Buy Now |