There are no models available for this part yet.
Overview of 1C24-N125-DAR-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 |
Price & Stock for 1C24-N125-DAR-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1C24-N125-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,570.2900 | Buy Now | |
DISTI #
1C24-N125-DAR-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 125mA 125W Chassis Mount - Bulk (Alt: 1C24-N125-DAR-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,426.1556 | Buy Now | |
DISTI #
324-1C24-N125-DAR-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Right-angle Male DA-15 type connector, Heatsink | 0 |
|
$1,570.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,518.1500 / $1,601.3400 | Buy Now |