Part Details for 1C24-NP125-H-Z11-1 by Advanced Energy Industries Inc
Overview of 1C24-NP125-H-Z11-1 by Advanced Energy Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1C24-NP125-H-Z11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1C24-NP125-H-Z11-1-ND
|
DigiKey | DUAL POLARITY C SERIES, DUAL OUT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,015.1500 | Buy Now |
DISTI #
1C24-NP125-H-Z11-1
|
Avnet Americas | Module DC-DC 2-OUT 0V to 1000V/0V to -1000V 60mA 120W PCB Mount - Bulk (Alt: 1C24-NP125-H-Z11-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,913.6139 / $2,131.1355 | Buy Now |
DISTI #
324-1C24NP125HZ111
|
Mouser Electronics | Non-Isolated DC/DC Converters Dual Polarity C Series, Dual Output (Unipolar), +24V Input, +1000V/-1000V DC HVout, 125W Total, Standard Interface, Heatsink and PCB Mounting Standoffs, Version -1 | 0 |
|
$2,015.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,970.6500 / $2,082.7400 | Buy Now |
DISTI #
1C24-NP125-H-Z11-1
|
Avnet Americas | Module DC-DC 2-OUT 0V to 1000V/0V to -1000V 60mA 120W PCB Mount - Bulk (Alt: 1C24-NP125-H-Z11-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,913.6139 / $2,131.1355 | Buy Now |
DISTI #
1C24-NP125-H-Z11-1
|
Avnet Americas | Module DC-DC 2-OUT 0V to 1000V/0V to -1000V 60mA 120W PCB Mount - Bulk (Alt: 1C24-NP125-H-Z11-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,913.6139 / $2,131.1355 | Buy Now |
Part Details for 1C24-NP125-H-Z11-1
1C24-NP125-H-Z11-1 CAD Models
1C24-NP125-H-Z11-1 Part Data Attributes
|
1C24-NP125-H-Z11-1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1C24-NP125-H-Z11-1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 114.3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES | |
Width | 101.6 mm |