There are no models available for this part yet.
Overview of 1C24-P60-I10-DA-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1C24-P60-I10-DA-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1C24-P60-I10-DA-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,307.1200 | Buy Now | |
DISTI #
1C24-P60-I10-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 60mA 60W Chassis Mount - Bulk (Alt: 1C24-P60-I10-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,088.8988 | Buy Now | |
DISTI #
324-1C24P60I10DAH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector, Heatsink | 0 |
|
$1,284.4100 / $1,306.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,169.0500 / $1,256.9900 | Buy Now |