There are no models available for this part yet.
Overview of 1CH32-R by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1CH32-R by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F1824
|
Newark | Microswitch, Plunger, Spdt, 4A, Microswitch Type:Snap Action, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Connector, Contact Current Max:4A, Contact Voltage Dc Nom:28Vdc, Product Range:- Rohs Compliant: Na |Honeywell 1CH32-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$996.7000 / $1,092.5400 | Buy Now | |
DISTI #
1CH32-R-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 28V Min Qty: 10 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$784.1090 | Buy Now | |
DISTI #
70119692
|
RS | Basic Switch, SPDT, 4 Amps, Plunger, Snap Action | Honeywell 1CH32-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 0 |
|
$866.8300 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 Symbol 2, Pin Plunger Actuator, Lead Wire Termination, SPDT Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc. RoHS: Compliant |
9 In Stock |
|
$872.6400 / $949.3200 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 Symbol 2, Pin Plunger Actuator, Lead Wire Termination, SPDT Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc. RoHS: Compliant |
9 In Stock |
|
$872.6400 / $949.3200 | Buy Now |
CAD Models for 1CH32-R by Honeywell Sensing and Control
Part Data Attributes for 1CH32-R by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|