Part Details for 1CM003A by Keysight Technologies
Overview of 1CM003A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CM003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-1CM003A
|
Mouser Electronics | Test Accessories - Other Rack Mount Flange Kit 32.6mm H (3U) RoHS: Compliant | 10 |
|
$99.7000 | Buy Now |
DISTI #
19090.2
|
TestEquity LLC | Keysight 1CM003A Rackmount Flange Kit 132.6mm H (3U) - Two Flange Brackets | 2 |
|
$110.0000 | Buy Now |