Part Details for 1CM107A by Keysight Technologies
Overview of 1CM107A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CM107A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-1CM107A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Mount Kit - 88.1H without Handles -New Phantom Gray Color | 14 |
|
$98.5400 | Buy Now |
DISTI #
2005261255582907
|
TestEquity LLC | Keysight 1CM107A Dual Rackmount Front Flange Kit, System II 1/2Width 2U Rack, 88.1mm Side-By-Side | 1 |
|
$98.5400 | Buy Now |