Part Details for 1CPSA2 by Honeywell Sensing and Control
Overview of 1CPSA2 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1876
|
Newark | Cable Pull Safety Switch, 76M, 600Vac, Cable Span:76M, Contact Configuration:Dpst-No, Dpst-Nc, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Contact Voltage Dc Max:24V, Contact Current Dc Max:2.8A, Product Range:1Cps Rohs Compliant: Yes |Honeywell 1CPSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$707.9200 / $842.7000 | Buy Now |
DISTI #
83H2412
|
Newark | Cable Pull Safety Switch, 250Ft, Cable Span:83.3M, Contact Configuration:4Pst-2No, Dpst-Nc, Contact Voltage Ac Max:600V, Contact Current Ac Max:10A, Contact Voltage Dc Max:250V, Contact Current Dc Max:-, Product Range:- Rohs Compliant: Yes |Honeywell 1CPSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.7100 / $569.7400 | Buy Now |
DISTI #
480-3763-ND
|
DigiKey | CABLE PULL SWITCH 2NC 10A 600V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.2880 / $521.3600 | Buy Now |
DISTI #
785-1CPSA2
|
Mouser Electronics | Cable Pull Switches 2NC/2NO 1/2 NPT RoHS: Compliant | 2 |
|
$303.8700 / $442.4700 | Buy Now |
DISTI #
70118482
|
RS | Single Span Cable Pull, Silver Contacts, 2NO/2NC, No Indicator | Honeywell 1CPSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 98 |
|
$189.3900 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull Screw Mount Conduit 1000000Cycles RoHS: Compliant |
36 In Stock |
|
$327.1400 / $526.8400 | Buy Now |
DISTI #
51575278
|
Verical | Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 36 |
|
$299.3626 / $528.0025 | Buy Now |
DISTI #
1CPSA2
|
TTI | Cable Pull Switches 2NC/2NO 1/2 NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$238.6000 / $436.7700 | Buy Now |
DISTI #
1CPSA2
|
TME | Safety switch: singlesided rope switch, NC x2 + NO x2, CPS, IP67 Min Qty: 1 | 0 |
|
$532.1400 / $612.1700 | RFQ |
DISTI #
2676061
|
element14 Asia-Pacific | CABLE PULL SAFETY SWITCH, 76M, 600VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$505.4669 | Buy Now |
Part Details for 1CPSA2
1CPSA2 CAD Models
1CPSA2 Part Data Attributes:
|
1CPSA2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1CPSA2
Honeywell Sensing and Control
Safety Door Switch, 4PST, Momentary, 250VDC, Wire Terminal, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | WIRE |