There are no models available for this part yet.
Overview of 1D11D0500 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1D11D0500 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC5403
|
Newark | Joystick Switch-Based 1000 Rohs Compliant: Yes |Apem 1D11D0500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9900 / $138.7100 | Buy Now | |
DISTI #
679-1D11D0500-ND
|
DigiKey | JOYSTICK SWITCH-BASED 1000 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.4340 | Buy Now | |
DISTI #
642-1D11D0500
|
Mouser Electronics | Joysticks JOYSTICK SWITCH-BASED 1000 RoHS: Compliant | 2 |
|
$73.2500 / $112.6600 | Buy Now | |
DISTI #
74996570
|
RS | JOYSTICK SWITCH-BASED 1000 | APEM Components 1D11D0500 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5500 | RFQ | |
Onlinecomponents.com | Special Switch-Joystick Switch, Change-Over, Latched, Panel Mount-Threaded RoHS: Compliant |
10 In Stock |
|
$46.2800 / $109.2500 | Buy Now | ||
DISTI #
60857538
|
Verical | Special Switch-Joystick Switch, Change-Over, Latched, Panel Mount-Threaded Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 9 |
|
$69.7840 / $142.0250 | Buy Now | |
Master Electronics | Special Switch-Joystick Switch, Change-Over, Latched, Panel Mount-Threaded RoHS: Compliant |
10 In Stock |
|
$46.2800 / $109.2500 | Buy Now |
CAD Models for 1D11D0500 by APEM Inc
Part Data Attributes for 1D11D0500 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Body Breadth
|
44 mm
|
Body Height
|
23 mm
|
Body Length or Diameter
|
44 mm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
CHANGE-OVER
|
Switch Type
|
JOYSTICK SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|