Part Details for 1D27F1500 by APEM Inc
Overview of 1D27F1500 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1D27F1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4556
|
Newark | Joystick Switch-Based 100245 Rohs Compliant: Yes |Apem 1D27F1500 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.3800 / $191.9800 | Buy Now |
DISTI #
679-1407-ND
|
DigiKey | SWITCH JOYSTICK DGTL 6A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$162.4000 / $174.7000 | Buy Now |
DISTI #
642-1D27F1500
|
Mouser Electronics | Joysticks JOYSTICK SWITCH-BASED 100245 RoHS: Compliant | 0 |
|
$127.3300 / $172.1000 | Order Now |
DISTI #
74996577
|
RS | JOYSTICK SWITCH-BASED 100245 | APEM Components 1D27F1500 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$136.4500 | RFQ |
|
Onlinecomponents.com | Joystick - 4 A 30 VDC - 22 mm Bush - Double Pole - Conical Handle - Standard Limiter and Bezel - Bush Mount. RoHS: Compliant | 0 |
|
$68.7100 / $160.1600 | Buy Now |
|
Master Electronics | Joystick - 4 A 30 VDC - 22 mm Bush - Double Pole - Conical Handle - Standard Limiter and Bezel - Bush Mount. RoHS: Compliant | 0 |
|
$68.7100 / $160.1600 | Buy Now |
Part Details for 1D27F1500
1D27F1500 CAD Models
1D27F1500 Part Data Attributes
|
1D27F1500
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1D27F1500
APEM Inc
Joystick Switch, Change-Over, Latched, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE | |
Body Breadth | 44 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 44 mm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | CHANGE-OVER | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |