Part Details for 1DM2 by Honeywell Sensing and Control
Overview of 1DM2 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 1DM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1826
|
Newark | Microswitch, Nose Plunger Spst 10A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell 1DM2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1DM2
1DM2 CAD Models
1DM2 Part Data Attributes
|
1DM2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1DM2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 9.53mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.53 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 17.27 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | QUICK CONNECT |