-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, BIPolar, PDSO14, DSO-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9453
|
Newark | Mosfet Driver, Aec-Q100, -40 To 125Deg C, Driver Configuration:High Side, Peak Output Current:15A, Supply Voltage Min:13V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:14Pins, Input Delay:10Ns, Output Delay:10Ns, Rohs Compliant: Yes |Infineon 1EBN1001AEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9600 / $3.7000 | Buy Now |
DISTI #
1EBN1001AEXUMA1CT-ND
|
DigiKey | IC GATE DRV HI/LOW SIDE DSO14-43 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4565 In Stock |
|
$1.7219 / $3.5600 | Buy Now |
DISTI #
1EBN1001AEXUMA1
|
Avnet Americas | IGBT, MOSFET Driver, 1 Channel, High Side, 15A, 13 V to 18 V, 10 ns, 14 Pins, DSO-EP - Tape and Reel (Alt: 1EBN1001AEXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0644 | Buy Now |
DISTI #
726-1EBN1001AEXUMA1
|
Mouser Electronics | Gate Drivers HVGD_TRACT_INV RoHS: Compliant | 851 |
|
$1.7800 / $3.5600 | Buy Now |
|
Future Electronics | 1EBN1001AE Series Single Channel IGBT / MOSFET Gate Driver Booster - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
DISTI #
1EBN1001AEXUMA1
|
Avnet Americas | IGBT, MOSFET Driver, 1 Channel, High Side, 15A, 13 V to 18 V, 10 ns, 14 Pins, DSO-EP - Tape and Reel (Alt: 1EBN1001AEXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0644 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 5000 |
|
$2.3035 / $2.4264 | Buy Now |
DISTI #
1EBN1001AEXUMA1
|
Avnet Americas | IGBT, MOSFET Driver, 1 Channel, High Side, 15A, 13 V to 18 V, 10 ns, 14 Pins, DSO-EP - Tape and Reel (Alt: 1EBN1001AEXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0644 | Buy Now |
|
Chips Pulse Industry Limited | PG-DSO-14-43 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 15 |
|
$5.2241 / $5.7263 | Buy Now |
DISTI #
SP001002438
|
EBV Elektronik | IGBT, MOSFET Driver, 1 Channel, High Side, 15A, 13 V to 18 V, 10 ns, 14 Pins, DSO-EP (Alt: SP001002438) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EBN1001AEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EBN1001AEXUMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, BIPolar, PDSO14, DSO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.07 µs | |
Width | 3.9 mm |