-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-1ED020I12FA2
|
Mouser Electronics | Gate Drivers DRIVER-IC RoHS: Compliant | 3641 |
|
$4.1900 / $7.3900 | Buy Now |
|
Quest Components | 165 |
|
$3.7830 / $8.7300 | Buy Now | |
|
CHIPMALL.COM LIMITED | DSO-20 Gate Drive ICs ROHS | 150 |
|
$2.6320 / $3.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1ED020I12FA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1ED020I12FA2
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.19 µs | |
Turn-on Time | 0.195 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 1ED020I12FA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1ED020I12FA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ED020I12FAXUMA2 | Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | 1ED020I12FA2 vs 1ED020I12FAXUMA2 |
1ED020I12FA | Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | 1ED020I12FA2 vs 1ED020I12FA |
1ED020I12FA2XUMA2 | Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | 1ED020I12FA2 vs 1ED020I12FA2XUMA2 |