Part Details for 1ED3125MU12FXUMA1 by Infineon Technologies AG
Overview of 1ED3125MU12FXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ED3125MU12FXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4712
|
Newark | Gate Driver, -40 To 150Deg C Rohs Compliant: Yes |Infineon 1ED3125MU12FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4865 |
|
$1.2000 / $2.3800 | Buy Now |
DISTI #
448-1ED3125MU12FXUMA1CT-ND
|
DigiKey | DIGITAL ISO 3KV 1CH GT DVR DSO8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4514 In Stock |
|
$1.0298 / $2.3400 | Buy Now |
DISTI #
1ED3125MU12FXUMA1
|
Avnet Americas | MOSFET and Power Driver 10A Single Hi Side Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1ED3125MU12FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2157 | Buy Now |
DISTI #
726-1ED3125MU12FXUMA
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 4438 |
|
$1.0200 / $1.7900 | Buy Now |
DISTI #
V72:2272_25267141
|
Arrow Electronics | Single-channel 3.0 kV rms Isolated Gate Driver IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2411 |
|
$1.0058 / $1.2093 | Buy Now |
|
Future Electronics | 14A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
DISTI #
67229205
|
Verical | Single-channel 3.0 kV rms Isolated Gate Driver IC RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2307 | Americas - 2411 |
|
$1.0058 / $1.2093 | Buy Now |
DISTI #
1ED3125MU12FXUMA1
|
Avnet Americas | MOSFET and Power Driver 10A Single Hi Side Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1ED3125MU12FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2157 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2495 |
|
$2.4192 / $2.6772 | Buy Now |
DISTI #
3680206
|
element14 Asia-Pacific | GATE DRIVER, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4865 |
|
$1.3005 / $2.2907 | Buy Now |