Part Details for 1ED3127MU12FXUMA1 by Infineon Technologies AG
Overview of 1ED3127MU12FXUMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ED3127MU12FXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK7315
|
Newark | Gate Driver, -40 To 125Deg C, Soic-8 Rohs Compliant: Yes |Infineon 1ED3127MU12FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2474 |
|
$1.2000 / $2.4300 | Buy Now |
DISTI #
448-1ED3127MU12FXUMA1CT-ND
|
DigiKey | DGTL ISO 3KV 1CH GT DVR DSO8-72 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3462 In Stock |
|
$1.0298 / $2.3400 | Buy Now |
DISTI #
1ED3127MU12FXUMA1
|
Avnet Americas | Gate Driver, 1 Channels, Isolated, Half Bridge, High Side, IGBT, Si MOSFET, SiC MOSFET, 8 Pins - Tape and Reel (Alt: 1ED3127MU12FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8667 / $0.9294 | Buy Now |
DISTI #
726-1ED3127MU12FXUMA
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 2422 |
|
$1.0200 / $2.3300 | Buy Now |
DISTI #
E02:0323_18743102
|
Arrow Electronics | Driver 10A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | Europe - 2500 |
|
$1.0082 / $1.0408 | Buy Now |
DISTI #
V72:2272_26896837
|
Arrow Electronics | Driver 10A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2099 |
|
$1.0058 / $1.5353 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
68492537
|
Verical | Driver 10A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2227 | Americas - 30000 |
|
$1.2627 | Buy Now |
DISTI #
69786193
|
Verical | Driver 10A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.0058 / $1.0384 | Buy Now |
DISTI #
66217157
|
Verical | Driver 10A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2226 | Americas - 2099 |
|
$1.0058 / $1.5353 | Buy Now |