1ED3461MU12MXUMA1
Infineon Technologies AG
Description: Buffer or Inverter Based IGBT/MOSFET Driver, 6A, PDSO16, SOP-16

Overview of 1ED3461MU12MXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1ED3461MU12MXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 22AJ0775
Newark Igbt Driver, High Side, -40 To 125Deg C Rohs Compliant: Yes |Infineon 1ED3461MU12MXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 972
  • 1 $5.7500
  • 10 $4.8900
  • 25 $4.6700
  • 50 $4.4500
  • 100 $4.2300
  • 250 $4.0100
  • 500 $3.6300
  • 1,000 $3.1300
$3.1300 / $5.7500 Buy Now
DISTI # 448-1ED3461MU12MXUMA1CT-ND
DigiKey DIGITAL ISO 1CH GT DVR DSO16-28 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1453
In Stock
  • 1 $5.6200
  • 10 $4.1480
  • 25 $3.7788
  • 100 $3.3733
  • 250 $3.1798
  • 500 $3.0631
  • 1,000 $2.9671
  • 2,000 $2.8880
  • 3,000 $2.8484
$2.8484 / $5.6200 Buy Now
DISTI # 1ED3461MU12MXUMA1
Avnet Americas MOSFET and Power Driver 6A Single Hi Side Non-Inv 16-Pin DSO T/R - Tape and Reel (Alt: 1ED3461MU12MXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-1ED3461MU12MXUMA
Mouser Electronics Gate Drivers Y RoHS: Compliant 894
  • 1 $5.5300
  • 10 $4.5700
  • 100 $4.0700
  • 250 $3.8600
  • 500 $3.4600
  • 1,000 $2.9100
  • 2,000 $2.7700
$2.7700 / $5.5300 Buy Now
Future Electronics 5.7 kV, 6 A single-channel flexible isolated gate driver w active Miller clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks 0
  • 1,000 $2.6500
$2.6500 Buy Now
DISTI # 78959341
Verical Driver 6A 1-OUT High Side Non-Inv 16-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 Americas - 8000
  • 1,000 $3.3256
$3.3256 Buy Now
DISTI # 82723846
Verical Driver 6A 1-OUT High Side Non-Inv 16-Pin DSO T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2411 Americas - 1000
  • 5 $6.6250
  • 10 $5.5000
  • 50 $4.8750
  • 200 $4.6750
  • 500 $3.8375
  • 1,000 $3.8000
$3.8000 / $6.6250 Buy Now
DISTI # C1S322001056412
Chip1Stop Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape 1000
  • 1 $5.3000
  • 10 $4.4000
  • 50 $3.9000
  • 200 $3.7400
  • 500 $3.0700
  • 1,000 $3.0400
$3.0400 / $5.3000 Buy Now
DISTI # SP005350851
EBV Elektronik MOSFET and Power Driver 6A Single Hi Side Non-Inv 16-Pin DSO T/R (Alt: SP005350851) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 1ED3461MU12MXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1ED3461MU12MXUMA1 by Infineon Technologies AG

1ED3461MU12MXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP-16
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Infineon
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
7.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
6 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.40
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.65 mm
Supply Current-Max
4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
25 V
Supply Voltage1-Min
13 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.262 µs
Turn-on Time
0.27 µs
Width
6.4 mm
Want to compare parts?
  1. 1ED3461MU12MXUMA1
    Infineon Technologies AG
    Buffer or Inverter Based IGBT/MOSFET Driver, 6A, PDSO16, SOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1ED3461MU12MXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1ED3461MU12MXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 1ED3461MU12MXUMA1 would you like to use for your alert(s)?
  • Please alert me when 1ED3461MU12MXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1ED3461MU12MXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1ED3461MU12MXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1ED3461MU12MXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1ED3461MU12MXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1ED3461MU12MXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: