-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0779
|
Newark | Igbt Driver, High Side, -40 To 125Deg C Rohs Compliant: Yes |Infineon 1ED3890MU12MXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3000 / $7.5800 | Buy Now |
DISTI #
448-1ED3890MU12MXUMA1CT-ND
|
DigiKey | DIGITAL ISO 1CH GT DVR DSO16-28 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1006 In Stock |
|
$3.9864 / $7.3000 | Buy Now |
DISTI #
1ED3890MU12MXUMA1
|
Avnet Americas | MOSFET and Power Driver 9A Single Hi Side Non-Inv 16-Pin DSO T/R - Tape and Reel (Alt: 1ED3890MU12MXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.7060 | Buy Now |
DISTI #
726-1ED3890MU12MXUMA
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 14 |
|
$3.9800 / $7.2900 | Buy Now |
|
Future Electronics | EiceDRIVER Series 5.5 V 11 A Single Channel Isolated Gate Driver - PG-DSO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0500 | Buy Now |
DISTI #
79029167
|
Verical | Driver 9A 2-OUT High Side Non-Inv 16-Pin DSO EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 12000 |
|
$4.8881 | Buy Now |
DISTI #
1ED3890MU12MXUMA1
|
Avnet Americas | MOSFET and Power Driver 9A Single Hi Side Non-Inv 16-Pin DSO T/R - Tape and Reel (Alt: 1ED3890MU12MXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.7060 | Buy Now |
DISTI #
SP005350847
|
EBV Elektronik | MOSFET and Power Driver 9A Single Hi Side Non-Inv 16-Pin DSO T/R (Alt: SP005350847) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3625348RL
|
element14 Asia-Pacific | IGBT DRIVER, HIGH SIDE, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.0478 / $6.9973 | Buy Now |
DISTI #
3625348
|
element14 Asia-Pacific | IGBT DRIVER, HIGH SIDE, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.0478 / $7.7459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1ED3890MU12MXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1ED3890MU12MXUMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |