-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-1ED44173N01BXTSA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9772 In Stock |
|
$0.3520 / $0.9100 | Buy Now |
DISTI #
1ED44173N01BXTSA1
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1ED44173N01BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4221 | Buy Now |
DISTI #
58AJ2913
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58AJ2913) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 784 Partner Stock |
|
$0.6150 / $0.9360 | Buy Now |
DISTI #
726-1ED44173N01BXTSA
|
Mouser Electronics | Gate Drivers LOW SIDE DRIVERS RoHS: Compliant | 5570 |
|
$0.3520 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
1ED44173N01BXTSA1
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1ED44173N01BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4221 | Buy Now |
DISTI #
58AJ2913
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58AJ2913) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 784 Partner Stock |
|
$0.6150 / $0.9360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2965 |
|
$0.5091 / $0.5411 | Buy Now |
DISTI #
1ED44173N01BXTSA1
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1ED44173N01BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4221 | Buy Now |
DISTI #
58AJ2913
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58AJ2913) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 784 Partner Stock |
|
$0.6150 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1ED44173N01BXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1ED44173N01BXTSA1
Infineon Technologies AG
MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 8.6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 1.6 mm |