-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0686
|
Newark | Gate Driver, Isolated, 1-Ch, Soic Rohs Compliant: Yes |Infineon 1EDB6275FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5100 / $2.8600 | Buy Now |
DISTI #
448-1EDB6275FXUMA1CT-ND
|
DigiKey | DRIVER IC Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2390 In Stock |
|
$1.0478 / $2.3800 | Buy Now |
DISTI #
1EDB6275FXUMA1
|
Avnet Americas | Isolated Gate Driver 9.8A 2-OUT Hi Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1EDB6275FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2369 | Buy Now |
DISTI #
726-1EDB6275FXUMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 2148 |
|
$1.0400 / $2.2400 | Buy Now |
DISTI #
V72:2272_26486504
|
Arrow Electronics | Single-Channel Isolated Gate Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2193 |
|
$1.0233 / $1.3361 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
1EDB6275FXUMA1
|
Avnet Americas | Isolated Gate Driver 9.8A 2-OUT Hi Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1EDB6275FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2369 | Buy Now |
|
Ameya Holding Limited | 1074 |
|
RFQ | ||
DISTI #
SP005550375
|
EBV Elektronik | Isolated Gate Driver 9.8A 2-OUT Hi Side Non-Inv 8-Pin DSO T/R (Alt: SP005550375) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDB6275FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDB6275FXUMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 12.8 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.051 µs | |
Turn-on Time | 0.051 µs | |
Width | 4 mm |