-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7387
|
Newark | Igbt Driver, -40 To 125Deg C, Wsoic-8, Driver Configuration:High Side, Peak Output Current:3.5A, Supply Voltage Min:3.1V, Supply Voltage Max:17V, Driver Case Style:Wsoic, No. Of Pins:8Pins, Input Delay:300Ns, Output Delay:300Ns, Rohs Compliant: Yes |Infineon 1EDC20I12AHXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$1.7900 / $2.8600 | Buy Now |
DISTI #
1EDC20I12AHXUMA1CT-ND
|
DigiKey | DGT ISO 2.5KV 1CH GT DVR DSO8-59 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
593 In Stock |
|
$1.3276 / $2.7500 | Buy Now |
DISTI #
1EDC20I12AHXUMA1
|
Avnet Americas | EiceDRIVER 1EDC Compact Single Channel IGBT Gate Driver ±2A High Side 8-Pin PG-DSO-59 T/R - Tape and Reel (Alt: 1EDC20I12AHXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5917 | Buy Now |
DISTI #
726-1EDC20I12AHXUMA1
|
Mouser Electronics | Gate Drivers 1200V Isolated 1-CH, 3.5A, UL, SEP Outpu RoHS: Compliant | 779 |
|
$1.3200 / $2.5300 | Buy Now |
DISTI #
V72:2272_18786325
|
Arrow Electronics | Driver 4A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1706 Container: Cut Strips | Americas - 65 |
|
$1.3170 / $1.8360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
26886431
|
Verical | Driver 4A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1706 | Americas - 65 |
|
$1.3170 / $1.8360 | Buy Now |
|
Rochester Electronics | 1EDC30I12 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$1.2700 / $1.5000 | Buy Now |
DISTI #
1EDC20I12AHXUMA1
|
Avnet Americas | EiceDRIVER 1EDC Compact Single Channel IGBT Gate Driver ±2A High Side 8-Pin PG-DSO-59 T/R - Tape and Reel (Alt: 1EDC20I12AHXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5917 | Buy Now |
DISTI #
1EDC20I12AH
|
TME | IC: driver, single transistor, high-side,IGBT gate driver, -2÷2A Min Qty: 1 | 0 |
|
$1.5400 / $2.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDC20I12AHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDC20I12AHXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.33 µs | |
Width | 6.3 mm |