1EDI20N12AF
Infineon Technologies AG
Description: Buffer/Inverter Based MOSFET Driver,

Overview of 1EDI20N12AF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1EDI20N12AF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-1EDI20N12AF
Mouser Electronics Gate Drivers 1200V Isolated 1-CH, 3.5A,Separate Outpu RoHS: Compliant 2660
  • 1 $1.6600
  • 10 $1.4900
  • 100 $1.1900
  • 250 $1.1200
  • 500 $0.9850
  • 1,000 $0.8160
  • 2,500 $0.7600
  • 5,000 $0.7320
  • 10,000 $0.7040
$0.7040 / $1.6600 Buy Now
Greenchips   Date Code: 23+ 100000
RFQ
LCSC DSO-8 Gate Drivers ROHS 175
  • 1 $1.1845
  • 10 $0.9905
  • 30 $0.8848
  • 100 $0.7634
  • 500 $0.7098
  • 1,000 $0.6861
$0.6861 / $1.1845 Buy Now

CAD Models for 1EDI20N12AF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1EDI20N12AF by Infineon Technologies AG

1EDI20N12AF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Voltage-Max
17 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
35 V
Supply Voltage1-Min
10 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.143 µs
Turn-on Time
0.137 µs
Width
3.9 mm
Want to compare parts?
  1. 1EDI20N12AF
    Infineon Technologies AG
    Buffer/Inverter Based MOSFET Driver,
    VS

Related Parts for 1EDI20N12AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1EDI20N12AF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1EDI20N12AF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 1EDI20N12AF would you like to use for your alert(s)?
  • Please alert me when 1EDI20N12AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1EDI20N12AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1EDI20N12AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1EDI20N12AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1EDI20N12AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1EDI20N12AF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: