Part Details for 1EDI3023ASXUMA1 by Infineon Technologies AG
Overview of 1EDI3023ASXUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EDI3023ASXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7569
|
Newark | Gate Driver, Igbt, High Side, Pg-Dso-20 Rohs Compliant: Yes |Infineon 1EDI3023ASXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9200 / $5.5300 | Buy Now |
DISTI #
448-1EDI3023ASXUMA1CT-ND
|
DigiKey | DGT ISO 5.7KV 1CH GT DVR DSO20 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1577 In Stock |
|
$3.0153 / $6.0100 | Buy Now |
DISTI #
1EDI3023ASXUMA1
|
Avnet Americas | MOSFET and Power Driver 15A Single Hi Side Inv/Non-Inv 20-Pin DSO T/R - Tape and Reel (Alt: 1EDI3023ASXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.4793 | Buy Now |
DISTI #
726-1EDI3023ASXUMA1
|
Mouser Electronics | Gate Drivers HVGD_TRACT_INV RoHS: Compliant | 233 |
|
$3.0100 / $6.0000 | Buy Now |
|
Future Electronics | 12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.8900 | Buy Now |
DISTI #
1EDI3023ASXUMA1
|
Avnet Americas | MOSFET and Power Driver 15A Single Hi Side Inv/Non-Inv 20-Pin DSO T/R - Tape and Reel (Alt: 1EDI3023ASXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.4793 | Buy Now |
DISTI #
SP002355558
|
EBV Elektronik | MOSFET and Power Driver 15A Single Hi Side Inv/Non-Inv 20-Pin DSO T/R (Alt: SP002355558) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3807507RL
|
element14 Asia-Pacific | GATE DRIVER, IGBT, HIGH SIDE, PG-DSO-20 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.8238 / $4.8048 | Buy Now |
DISTI #
3807507
|
element14 Asia-Pacific | GATE DRIVER, IGBT, HIGH SIDE, PG-DSO-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8238 / $5.3444 | Buy Now |
DISTI #
3807507
|
Farnell | GATE DRIVER, IGBT, HIGH SIDE, PG-DSO-20 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.8798 / $6.1602 | Buy Now |