-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 10A, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2532487
|
Farnell | MOSFET DRIVER, INV/NON-INV, 10A, DSO-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 2154 |
|
$0.9095 / $1.9261 | Buy Now |
DISTI #
2532487RL
|
Farnell | MOSFET DRIVER, INV/NON-INV, 10A, DSO-8 RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 2154 |
|
$0.9095 / $1.0447 | Buy Now |
DISTI #
1EDI60N12AFXUMA1
|
Avnet Americas | IGBT, MOSFET, SiC MOSFET Driver, 1 Channel, High Side and Low Side, 9.4A, 3.1 V to 17 V, 125 ns, 8 Pins, DSO - Tape and Reel (Alt: 1EDI60N12AFXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73928735
|
RS | Driver, Eice 1EDI, separate output variant for MOSFET, single channel, SOIC8W I | Infineon 1EDI60N12AFXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 100 |
|
$1.4700 / $1.9700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3 |
|
RFQ | |
DISTI #
C1S322000447714
|
Chip1Stop | Driver 6A 1-OUT Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7727 |
|
$0.6980 / $1.5100 | Buy Now |
DISTI #
C1S322000421594
|
Chip1Stop | Driver 6A 1-OUT High and Low Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1125 |
|
$0.9240 / $1.7800 | Buy Now |
DISTI #
SP001037224
|
EBV Elektronik | IGBT, MOSFET, SiC MOSFET Driver, 1 Channel, High Side and Low Side, 9.4A, 3.1 V to 17 V, 125 ns, 8 Pins, DSO (Alt: SP001037224) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC IGBT DVR 1200V DSO8 | 32460 |
|
$0.6930 / $0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDI60N12AFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDI60N12AFXUMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 10A, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.142 µs | |
Width | 3.9 mm |