Part Details for 1EDN7116GXTMA1 by Infineon Technologies AG
Overview of 1EDN7116GXTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EDN7116GXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1498
|
Newark | Gate Driver, Gan Hemt/Mosfet, Vson-10 Rohs Compliant: Yes |Infineon 1EDN7116GXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2635 |
|
$0.6580 / $1.4500 | Buy Now |
DISTI #
448-1EDN7116GXTMA1CT-ND
|
DigiKey | IC GATE DRIVER HI/LO SIDE 10VSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7822 In Stock |
|
$0.5406 / $1.3900 | Buy Now |
DISTI #
1EDN7116GXTMA1
|
Avnet Americas | Gate Driver, 1 Channels, High Side or Low Side, GaN HEMT, MOSFET, 10 Pins, VSON - Tape and Reel (Alt: 1EDN7116GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6482 | Buy Now |
DISTI #
726-1EDN7116GXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC | 3535 |
|
$0.5400 / $1.3900 | Buy Now |
DISTI #
V72:2272_26254094
|
Arrow Electronics | High-Side T Gate Driver IC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2134 Container: Cut Strips | Americas - 3360 |
|
$0.5362 / $0.7638 | Buy Now |
|
Future Electronics | Gate Drivers INT. POWERSTAGE/DRIVER RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Rochester Electronics | 1EDN7116 - Integrated Powerstage/Driver RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.5184 / $0.6099 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4000 |
|
$1.5779 / $1.6977 | Buy Now |
DISTI #
SP005405019
|
EBV Elektronik | Gate Driver, 1 Channels, High Side or Low Side, GaN HEMT, MOSFET, 10 Pins, VSON (Alt: SP005405019) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |