Part Details for 1EDN7126GXTMA1 by Infineon Technologies AG
Overview of 1EDN7126GXTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EDN7126GXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1499
|
Newark | Gate Driver, Gan Hemt/Mosfet, Vson-10 Rohs Compliant: Yes |Infineon 1EDN7126GXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.6580 / $1.4500 | Buy Now |
DISTI #
448-1EDN7126GXTMA1CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 10VFDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7982 In Stock |
|
$0.4461 / $1.1200 | Buy Now |
DISTI #
1EDN7126GXTMA1
|
Avnet Americas | Gate Driver, 1 Channels, High Side or Low Side, GaN HEMT, MOSFET, 10 Pins, VSON - Tape and Reel (Alt: 1EDN7126GXTMA1) RoHS: Compliant Min Qty: 760 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$0.4081 / $0.4801 | Buy Now |
DISTI #
1EDN7126GXTMA1
|
Avnet Americas | Gate Driver, 1 Channels, High Side or Low Side, GaN HEMT, MOSFET, 10 Pins, VSON - Tape and Reel (Alt: 1EDN7126GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-1EDN7126GXTMA1
|
Mouser Electronics | Gate Drivers Y RoHS: Compliant | 3754 |
|
$0.4250 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.4230 | Buy Now |
|
Rochester Electronics | 1EDN7126 - Integrated Powerstage/Driver RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.4081 / $0.4801 | Buy Now |
DISTI #
C1S322000931639
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes | 3900 |
|
$0.4059 / $0.6310 | Buy Now |