There are no models available for this part yet.
Overview of 1EDN7146GXTMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1EDN7146GXTMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK1501
|
Newark | Gate Driver, Gan Hemt/Mosfet, Vson-10 Rohs Compliant: Yes |Infineon 1EDN7146GXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5440 / $1.0200 | Buy Now | |
DISTI #
448-1EDN7146GXTMA1CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 10VFDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7998 In Stock |
|
$0.4115 / $0.7800 | Buy Now | |
DISTI #
1EDN7146GXTMA1
|
Avnet Americas | Gate Driver, 1 Channels, High Side or Low Side, GaN HEMT, MOSFET, 10 Pins, VSON - Tape and Reel (Alt: 1EDN7146GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-1EDN7146GXTMA1
|
Mouser Electronics | Gate Drivers Y RoHS: Compliant | 4000 |
|
$0.4110 / $0.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.4230 | Buy Now | ||
DISTI #
C1S322000932328
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes | 4000 |
|
$0.4360 / $0.6910 | Buy Now |