Part Details for 1EDN7146UXTSA1 by Infineon Technologies AG
Overview of 1EDN7146UXTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EDN7146UXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK7314
|
Newark | Gate Driver, Tsnp-7, -40 To 150Deg C Rohs Compliant: Yes |Infineon 1EDN7146UXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.3440 / $0.8110 | Buy Now |
DISTI #
448-1EDN7146UXTSA1CT-ND
|
DigiKey | INT. POWERSTAGE/DRIVER PG-VSON-1 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4445 In Stock |
|
$0.2587 / $0.7800 | Buy Now |
DISTI #
1EDN7146UXTSA1
|
Avnet Americas | HEMT and MOSFET Driver 0.5A 2-Out High Side Inverting/Non-Inverting 7-Pin TSNP T/R - Tape and Reel (Alt: 1EDN7146UXTSA1) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3176 | Buy Now |
DISTI #
726-1EDN7146UXTSA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 3450 |
|
$0.2580 / $0.7800 | Buy Now |
DISTI #
V72:2272_27021602
|
Arrow Electronics | Driver 0.5A 2-OUT High and Low Side Half Brdg T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 4500 |
|
$0.1989 / $0.2329 | Buy Now |
|
Future Electronics | gate driver RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Rochester Electronics | 1EDN7146 - Integrated Powerstage/Driver RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.2540 / $0.2988 | Buy Now |
DISTI #
1EDN7146UXTSA1
|
Avnet Americas | HEMT and MOSFET Driver 0.5A 2-Out High Side Inverting/Non-Inverting 7-Pin TSNP T/R - Tape and Reel (Alt: 1EDN7146UXTSA1) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3176 | Buy Now |
|
Ameya Holding Limited | 1725 |
|
RFQ | ||
DISTI #
SP005538843
|
EBV Elektronik | HEMT and MOSFET Driver 0.5A 2-Out High Side Inverting/Non-Inverting 7-Pin TSNP T/R (Alt: SP005538843) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |