-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0688
|
Newark | Gate Driver, Non-Isolated, 1-Ch, Sot-23 Rohs Compliant: Yes |Infineon 1EDN9550BXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7390 / $1.5100 | Buy Now |
DISTI #
448-1EDN9550BXTSA1CT-ND
|
DigiKey | DRIVER IC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5256 / $1.3600 | Buy Now |
DISTI #
1EDN9550BXTSA1
|
Avnet Americas | MOSFET Gate Driver 4A/8A 1-Output High/Low Side Inverting/Non-Inverting 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1EDN9550BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5692 / $0.6506 | Buy Now |
DISTI #
726-1EDN9550BXTSA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 2481 |
|
$0.5250 / $1.3900 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
DISTI #
1EDN9550BXTSA1
|
Avnet Americas | MOSFET Gate Driver 4A/8A 1-Output High/Low Side Inverting/Non-Inverting 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1EDN9550BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5692 / $0.6506 | Buy Now |
|
Ameya Holding Limited | 1240 |
|
RFQ | ||
DISTI #
4335318
|
element14 Asia-Pacific | GATE DRIVER, NON-ISOLATED, 1-CH, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6154 / $1.3905 | Buy Now |
DISTI #
4335318RL
|
element14 Asia-Pacific | GATE DRIVER, NON-ISOLATED, 1-CH, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6154 / $0.9689 | Buy Now |
DISTI #
4335318RL
|
Farnell | GATE DRIVER, NON-ISOLATED, 1-CH, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.5776 / $0.9513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDN9550BXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDN9550BXTSA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 1.6 mm |