Part Details for 1EDS20I12SV by Infineon Technologies AG
Overview of 1EDS20I12SV by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1EDS20I12SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-1EDS20I12SV
|
Mouser Electronics | Gate Drivers 1200V Isolated DESAT 2A Slew Rate Control RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ICGDRV1271
|
Rutronik | IGBT DRV isol. 1200V 2A DSO-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 23 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.2000 | Buy Now |
Part Details for 1EDS20I12SV
1EDS20I12SV CAD Models
1EDS20I12SV Part Data Attributes
|
1EDS20I12SV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDS20I12SV
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |