Part Details for 1EN1-14N119 by Honeywell Sensing and Control
Overview of 1EN1-14N119 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EN1-14N119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4346
|
Newark | Sealed Switch/Honeywell |Honeywell 1EN1-14N119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,522.7300 / $3,940.8700 | Buy Now |
DISTI #
2266-1EN1-14N119-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$3,753.8900 | Buy Now |
DISTI #
1EN1-14N119-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,547.7220 | Buy Now |
DISTI #
785-1EN1-14N119
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 4A Enclosed Switch RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
2 Partner Stock |
|
$3,417.3400 / $3,565.4100 | Buy Now | |
DISTI #
65679078
|
Verical | Environment-Sealed Limit Switches Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$3,520.1000 | Buy Now |
DISTI #
Honeywell 1EN1-14N119
|
PEI Genesis | Basic/Snap Action Swi SPDT 4A | 2 |
|
Buy Now | |
|
Master Electronics |
2 Partner Stock |
|
$3,417.3400 / $3,565.4100 | Buy Now |