Part Details for 1EN537-6 by Honeywell Sensing and Control
Overview of 1EN537-6 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EN537-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4361
|
Newark | Honeywell |Honeywell 1EN537-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 26.69N Linear Panel Mount RoHS: Compliant |
12 Partner Stock |
|
$580.8400 / $646.9100 | Buy Now |
DISTI #
1EN5376-HON
|
TME | Limit switch Min Qty: 1 | 12 |
|
$628.4544 / $698.2830 | Buy Now |
DISTI #
C1S315200045361
|
Chip1Stop | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 26.69N Linear Panel Mount RoHS: Not Compliant pbFree: No | 12 |
|
$597.0000 / $637.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 26.69N Linear Panel Mount RoHS: Compliant |
12 Partner Stock |
|
$580.8400 / $646.9100 | Buy Now |