Part Details for 1EN75-R by Honeywell Sensing and Control
Overview of 1EN75-R by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EN75-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1EN75-R-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 4A 28V Min Qty: 10 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,222.1160 | Buy Now |
DISTI #
785-1EN75-R
|
Mouser Electronics | Basic / Snap Action Switches SEALED SE | 0 |
|
$1,413.9700 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Connector Automotive |
2 On Order |
|
$1,393.5400 / $1,480.3900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Connector Automotive |
2 On Order |
|
$1,393.5400 / $1,480.3900 | Buy Now |
Part Details for 1EN75-R
1EN75-R CAD Models
1EN75-R Part Data Attributes
|
1EN75-R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1EN75-R
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 7.37mm, Connector Terminal, Steel Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.37 mm | |
Actuator Type | STEEL PLUNGER | |
Additional Feature | TWO SWITCHES AVAILABLE | |
Body Height | 78.49 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for 1EN75-R
This table gives cross-reference parts and alternative options found for 1EN75-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EN75-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1HE1-S | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 7.37mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 1EN75-R vs 1HE1-S |