Part Details for 1EN8-8 by Honeywell Sensing and Control
Overview of 1EN8-8 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EN8-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1EN8-8-ND
|
DigiKey | SWITCH LIMIT PB PNL MT SPST 4A Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$742.7510 | Buy Now |
DISTI #
785-1EN8-8
|
Mouser Electronics | Basic / Snap Action Switches N.O. SP 4A Enclosed Switch RoHS: Not Compliant | 0 |
|
$752.9000 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O. SPST Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount | 0 |
|
$663.7900 / $1,658.7900 | Buy Now |
DISTI #
1EN8-8
|
TTI | Basic / Snap Action Switches N.O. SP 4A Enclosed Switch Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$768.7500 | Buy Now |
|
Master Electronics | Switch Limit N.O. SPST Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount | 0 |
|
$663.7900 / $1,658.7900 | Buy Now |