Part Details for 1F1304-3 by TTM Technologies
Overview of 1F1304-3 by TTM Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for 1F1304-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1F1304-3-TUBE
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 2 |
|
$3.0000 | Buy Now |
Part Details for 1F1304-3
1F1304-3 CAD Models
1F1304-3 Part Data Attributes
|
1F1304-3
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
1F1304-3
TTM Technologies
90 Degree Hybrid Coupler, 470MHz Min, 860MHz Max, 0.4dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 470 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.25 |