Part Details for 1GCS09 by MEC Switches A/S
Overview of 1GCS09 by MEC Switches A/S
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1GCS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1557
|
Newark | Cap, Switch, 15Mm, Black, For Use With:Multimec 5G Series Non-Illuminated Switches, Actuator/Cap Colour:Black, Product Range:-, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Yes |Multimec 1GCS09 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$0.4980 / $0.5880 | Buy Now |
DISTI #
12G8967
|
Bürklin Elektronik | Cap, round, Ø 15 mm, (H) 12.5 mm, black, for short-stroke pushbutton Multimec 5G, 1GCS09 Min Qty: 1 | 30 |
|
$0.2911 / $0.3989 | Buy Now |
DISTI #
2280384
|
element14 Asia-Pacific | CAP, SWITCH, 15MM, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 288 |
|
$0.3163 / $0.5971 | Buy Now |
DISTI #
2280384
|
Farnell | CAP, SWITCH, 15MM, BLACK RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 5 Days Container: Each | 288 |
|
$0.8132 / $1.0939 | Buy Now |