Part Details for 1HE08AA#ABA-AA by ADDON
Overview of 1HE08AA#ABA-AA by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1HE08AA#ABA-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON HP 1HE08AA#ABA COMPATIBLE 65W 20V AT 3.25A BLACK USB-C LAPTOP POWER ADAPTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$54.8900 | Buy Now |