Part Details for 1HE44-R by Honeywell Sensing and Control
Overview of 1HE44-R by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1HE44-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1HE44-R-ND
|
DigiKey | SWITCH LIMIT PB PNL MT DPDT 5A Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,487.0120 | Buy Now |
DISTI #
785-1HE44-R
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 5A Enclosed Switch RoHS: Not Compliant | 0 |
|
$2,486.7900 | Order Now |
DISTI #
70321223
|
RS | Limit Switch, Hermetically Sealed, Nylon Blk Button, 2NC/2NO, SPDT, 5 Amps | Honeywell 1HE44-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,899.2000 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount |
3 In Stock |
|
$2,712.5000 / $2,752.9800 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount |
3 In Stock |
|
$2,712.5000 / $2,752.9800 | Buy Now |