Part Details for 1HE48 by Honeywell Sensing and Control
Overview of 1HE48 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1HE48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B3434
|
Newark | Sealed Switch |Honeywell 1HE48 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,697.4200 / $1,860.6400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Round Button Wire Lead 5A 30VDC 53.38N Linear Panel Mount RoHS: Compliant | 0 |
|
$1,292.9200 / $3,373.0800 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Round Button Wire Lead 5A 30VDC 53.38N Linear Panel Mount RoHS: Compliant | 0 |
|
$1,292.9200 / $3,373.0800 | Buy Now |
Part Details for 1HE48
1HE48 CAD Models
1HE48 Part Data Attributes
|
1HE48
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1HE48
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.73mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.73 mm | |
Actuator Type | PLUNGER | |
Additional Feature | TWO SWITCHES ARE AVAILABLE | |
Body Height | 24.89 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |