Part Details for 1HVA24-N1-25PPM by Advanced Energy Industries Inc
Overview of 1HVA24-N1-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1HVA24-N1-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1HVA24-N1-25PPM-ND
|
DigiKey | DC/DC CONVERTER -1000V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,499.3200 | Buy Now |
DISTI #
1HVA24-N1-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 250uA 0.25W Chassis Mount - Bulk (Alt: 1HVA24-N1-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,423.7777 / $1,585.6194 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,466.2100 / $1,549.6100 | Buy Now |
DISTI #
1HVA24-N1-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 250uA 0.25W Chassis Mount - Bulk (Alt: 1HVA24-N1-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,423.7777 / $1,585.6194 | Buy Now |
Part Details for 1HVA24-N1-25PPM
1HVA24-N1-25PPM CAD Models
1HVA24-N1-25PPM Part Data Attributes:
|
1HVA24-N1-25PPM
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1HVA24-N1-25PPM
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |