Part Details for 1HVA24-N1-F-SHV-5KV by Advanced Energy Industries Inc
Overview of 1HVA24-N1-F-SHV-5KV by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1HVA24-N1-F-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1HVA24-N1-F-SHV-5KV-ND
|
DigiKey | DC/DC CONVERTER -1000V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,671.6800 | Buy Now |
DISTI #
1HVA24-N1-F-SHV-5K
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 250uA 0.25W Chassis Mount - Bulk (Alt: 1HVA24-N1-F-SHV-5K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,587.4518 / $1,767.8986 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,634.7700 / $1,727.7500 | Buy Now |