Part Details for 1HVA24-N1-F by UltraVolt Inc
Overview of 1HVA24-N1-F by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1HVA24-N1-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006109933
|
Sager | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -1000V Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter Min Qty: 1 | 0 |
|
$1,537.0500 / $1,569.6700 | Buy Now |