Part Details for 1LE24-N30-10PPM-DAF by UltraVolt Inc
Overview of 1LE24-N30-10PPM-DAF by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LE24-N30-10PPM-DAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006109962
|
Sager | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female) Min Qty: 1 | 0 |
|
$1,314.2900 / $1,342.1800 | Buy Now |