Part Details for 1LE24-N30-SHV by Advanced Energy Industries Inc
Overview of 1LE24-N30-SHV by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 1LE24-N30-SHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1LE24-N30-SHV-ND
|
DigiKey | DC/DC CONVERTER 1000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,217.3100 | Buy Now |
DISTI #
1LE24-N30-SHV
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 30mA 30W Chassis Mount - Bulk (Alt: 1LE24-N30-SHV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,060.3040 / $1,180.8293 | Buy Now |
DISTI #
324-1LE24-N30-SHV
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 30W, Chassis-mount, I10 differential interface, SHV-5kV HVout connector RoHS: Compliant | 0 |
|
$1,206.7300 / $1,217.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,105.3000 / $1,170.6100 | Buy Now |
DISTI #
1LE24-N30-SHV
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 30mA 30W Chassis Mount - Bulk (Alt: 1LE24-N30-SHV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,060.3040 / $1,180.8293 | Buy Now |
Part Details for 1LE24-N30-SHV
1LE24-N30-SHV CAD Models
1LE24-N30-SHV Part Data Attributes:
|
1LE24-N30-SHV
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1LE24-N30-SHV
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |