Part Details for 1LE24-P20-10PPM-DAF-BNC by Advanced Energy Industries Inc
Overview of 1LE24-P20-10PPM-DAF-BNC by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LE24-P20-10PPM-DAF-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1LE24-P20-10PPM-DAF-BNC-ND
|
DigiKey | DC/DC CONVERTER 1000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,480.3000 | Buy Now |
DISTI #
1LE24-P20-10PPM-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W Chassis Mount - Bulk (Alt: 1LE24-P20-10PPM-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,405.7150 / $1,565.5035 | Buy Now |
DISTI #
324-1LE24P20-10-D-B
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female), BNC-10kV HVout connector | 0 |
|
$1,480.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,447.6100 / $1,529.9500 | Buy Now | |
DISTI #
1LE24-P20-10PPM-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W Chassis Mount - Bulk (Alt: 1LE24-P20-10PPM-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,405.7150 / $1,565.5035 | Buy Now |